Siemens 3RV10110GA20 technical specifications.
| Package/Case | 100 |
| Depth | 81mm |
| Length | 90mm |
| Mount | Clamp |
| Termination | Cage Clamp |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV10110GA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
