Siemens 3RV10414KA10 technical specifications.
| Depth | 174mm |
| Length | 165mm |
| Mount | Screw |
| Number of Poles | 3 |
| Series | 3RV1 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV10414KA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.