Siemens 3RV19011B technical specifications.
| Contact Current Rating | 2A |
| Current Rating | 6A |
| Max Operating Temperature | 60°C |
| Number of Contacts | 2 |
| Series | 3RV19 |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV19011B to view detailed technical specifications.
No datasheet is available for this part.