Siemens 3RV19151CB technical specifications.
| Package/Case | Module |
| Mount | DIN Rail |
| Pitch | 45mm |
| RoHS Compliant | Yes |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RV19151CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.