Siemens 3RV19155A technical specifications.
| Depth | 25mm |
| Height | 24mm |
| Ratings | IP20 |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV19155A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.