Siemens 3RV20110AA10 technical specifications.
| Package/Case | 100 |
| Depth | 96mm |
| Length | 97mm |
| Mount | Screw |
| Number of Poles | 3 |
| Series | 3RV2 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV20110AA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.