Siemens 3RW30032CB54 technical specifications.
| Package/Case | 200 |
| Control Voltage | 230V |
| Current Rating | 3A |
| Length | 120mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 400V |
| Overall Depth | 101.6mm |
| Ratings | IP20 |
| Series | 3RW30 |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RW30032CB54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.