Siemens 3RW3027-1BB14 technical specifications.
| Current Rating | 32A |
| Length | 150mm |
| Load Current | 32A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 200V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 32A |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RW3027-1BB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.