Siemens 3RW3028-1BB14 technical specifications.
| Current Rating | 38A |
| Length | 150mm |
| Load Current | 38A |
| Max Input Voltage | 480V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 200V |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 110V |
| Mount | DIN Rail |
| Output Power | 18.5kW |
| Reach SVHC Compliant | No |
| Supply Current | 38A |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RW3028-1BB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
