Siemens 3RW30341AB14 technical specifications.
| Control Voltage | 230V |
| Current Rating | 32A |
| Length | 148mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 400V |
| Overall Depth | 160mm |
| Ratings | IP20 |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RW30341AB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.