Siemens 3RW4024-1BB04 technical specifications.
| Control Voltage | 24V |
| Current Rating | 12.5A |
| Length | 154mm |
| Overall Depth | 125mm |
| Ratings | IP20 |
| Series | 3RW40 |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RW4024-1BB04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
