Siemens 3RW4056-6BB44 technical specifications.
| Control Voltage | 230V |
| Current Rating | 162A |
| Length | 250mm |
| Overall Depth | 198mm |
| Ratings | IP00 |
| Series | 3RW40 |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RW4056-6BB44 to view detailed technical specifications.
No datasheet is available for this part.