
Siemens 3RW4456-6BC34 technical specifications.
| Control Voltage | 115V |
| Current Rating | 780A |
| Length | 249mm |
| Overall Depth | 623mm |
| Ratings | IP00 |
| Series | 3RW40 |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RW4456-6BC34 to view detailed technical specifications.
No datasheet is available for this part.
