Siemens 3SB2202-2AB01 technical specifications.
| Index Angle | 62° |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Termination | Tab |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB2202-2AB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.