Siemens 3SB22046BE06 technical specifications.
| Current Rating | 10A |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Tab |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB22046BE06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.