Siemens 3SB30000BA41 technical specifications.
| Actuator Type | Pushbutton |
| Body Material | Plastic |
| Color | Green |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP66 |
| Series | 3SB3 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB30000BA41 to view detailed technical specifications.
No datasheet is available for this part.