Siemens 3SB30004PD11 technical specifications.
| Approvals | UL, CSA, GOST |
| Index Angle | 50° |
| Mount | Panel |
| Ratings | IP66 |
| Series | SIRIUS 3SB3 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB30004PD11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.