Siemens 3SB30004PD31 technical specifications.
| Approvals | UL, CSA, GOST |
| Body Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP66 |
| Series | 3SB3 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB30004PD31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.