Siemens 3SB3001-2LA21 technical specifications.
| Color | Red |
| Index Angle | 50° |
| Number of Positions | 2 |
| Ratings | IP65 |
| Series | 3SB3 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB3001-2LA21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.