
Siemens 3SB3001-6AA30 technical specifications.
| Color | Yellow |
| Mount | Front |
| Ratings | IP66, IP65 |
| Series | 3SB3 |
| Shape | Round |
| Size | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB3001-6AA30 to view detailed technical specifications.
No datasheet is available for this part.