Siemens 3SB30012KA21 technical specifications.
| Approvals | UL, CSA, GOST |
| Color | Red |
| Index Angle | 50° |
| Material | Plastic |
| Mount | Panel |
| Number of Positions | 2 |
| Ratings | IP65 |
| Series | 3SB3 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB30012KA21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.