Siemens 3SB30016AA60 technical specifications.
| Color | White |
| Material | Plastic |
| Mount | Front |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | 3SB3 |
| Shape | Round |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB30016AA60 to view detailed technical specifications.
No datasheet is available for this part.