Siemens 3SB32010AA31 technical specifications.
| Approvals | UL, CSA, CE, CCC, GOST |
| Body Material | Plastic |
| Mount | Panel |
| Ratings | IP66 |
| Series | 3SB3 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB32010AA31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.