Siemens 3SB3202-2HA11 technical specifications.
| Depth | 36.5mm |
| Index Angle | 90° |
| Length | 73mm |
| Number of Positions | 2 |
| Termination | Screw |
| Throw Configuration | DP |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB3202-2HA11 to view detailed technical specifications.
No datasheet is available for this part.