Siemens 3SB32200AA61 technical specifications.
| Body Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP66 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB32200AA61 to view detailed technical specifications.
No datasheet is available for this part.