Siemens 3SB32446AA30 technical specifications.
| Approvals | UL, CSA, CE, CCC, GOST |
| Lens Color | Yellow |
| Mount | Screw, Panel |
| Ratings | IP66 |
| Termination | Screw |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB32446AA30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.