Siemens 3SB32486BA30 technical specifications.
| Mount | Panel |
| Ratings | IP66 |
| Termination | Screw |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB32486BA30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.