Siemens 3SB32526AA500CC0 technical specifications.
| Color | Blue |
| Mount | Panel |
| Ratings | IP66 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB32526AA500CC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.