Siemens 3SB3400-1QD technical specifications.
| Approvals | UL, CSA, CCC, GOST |
| Package/Case | Module |
| Color | Blue |
| Illumination Type | LED |
| Lens Color | Blue |
| Series | Siemens 3SB3 |
| Termination | Screw |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB3400-1QD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.