Siemens 3SB34201PA technical specifications.
| Illumination Type | LED |
| Series | Siemens 3SB3 |
| Termination | Screw |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB34201PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.