Siemens 3SB35000DA11 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, GOST |
| Color | Black |
| Mount | Panel |
| Ratings | IP67 |
| Series | 3SB3 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB35000DA11 to view detailed technical specifications.
No datasheet is available for this part.