Siemens 3SB35002FA21 technical specifications.
| Package/Case | Metal |
| Length | 53mm |
| Number of Positions | 3 |
| Width | 28.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB35002FA21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.