Siemens 3SB35002LA11 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Index Angle | 50° |
| Number of Positions | 2 |
| Ratings | IP67 |
| Series | SIRIUS 3SB3 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB35002LA11 to view detailed technical specifications.
No datasheet is available for this part.