Siemens 3SB35004SD61 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Index Angle | 50° |
| Mount | Panel |
| Number of Positions | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB35004SD61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.