Siemens 3SB35010BA61 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | White |
| Mount | Panel |
| Ratings | IP67 |
| Series | 3SB3 |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB35010BA61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.