Siemens 3SB35012UA71 technical specifications.
| Package/Case | Metal |
| Index Angle | 50° |
| Length | 57mm |
| Number of Positions | 3 |
| Series | 3SB3 |
| Width | 28.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB35012UA71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.