Siemens 3SB35016AA70 technical specifications.
| Package/Case | Metal |
| Color | Clear |
| Material | Metal |
| Mount | Panel |
| Ratings | IP67 |
| Series | 3SB3 |
| Shape | Round |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB35016AA70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.