Siemens 3SB35016BA20 technical specifications.
| Approvals | UL, CSA |
| Lens Color | Red |
| Mount | Front, Panel |
| Ratings | IP67 |
| Series | 3SB3 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB35016BA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.