Siemens 3SB3604-6BA20 technical specifications.
| Package/Case | Metal |
| Mount | Panel |
| Ratings | IP66 |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB3604-6BA20 to view detailed technical specifications.
No datasheet is available for this part.