Siemens 3SB36446BA20 technical specifications.
| Approvals | UL, CSA, CCC, GOST |
| Body Material | Metal |
| Color | Red |
| Lens Color | Red |
| Mount | Screw, Panel |
| Ratings | IP67 |
| Termination | Screw |
| Voltage Rating | 26.4V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB36446BA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.