Siemens 3SB36446BA30 technical specifications.
| Approvals | UL, CSA, CCC, GOST |
| Lens Color | Yellow |
| Mount | Screw, Panel |
| Ratings | IP67 |
| Termination | Screw |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB36446BA30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.