Siemens 3SB3801-2EF3 technical specifications.
| Package/Case | Metal |
| Color | Black, Red, Yellow |
| Depth | 114mm |
| Head Diameter | 32mm |
| Length | 85mm |
| Mount | Surface Mount |
| Ratings | IP67 |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB3801-2EF3 to view detailed technical specifications.
No datasheet is available for this part.