
Siemens 3SB38010AA3 technical specifications.
| Depth | 64mm |
| Length | 85mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 1 |
| Ratings | IP65 |
| Series | SIRIUS 3SB3 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB38010AA3 to view detailed technical specifications.
No datasheet is available for this part.
