Siemens 3SB38010AB3 technical specifications.
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB38010AB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.