Siemens 3SB38010DE3 technical specifications.
| Depth | 64mm |
| Length | 85mm |
| Ratings | IP65 |
| Termination | Screw |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB38010DE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.