Siemens 3SB38010DG3 technical specifications.
| Color | Black, Red, Yellow |
| Depth | 64mm |
| Head Diameter | 32mm |
| Length | 85mm |
| Material | Plastic |
| Mount | Surface Mount, Panel |
| Number of Positions | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | SIRIUS 3SB3 |
| Size | 22mm |
| Throw Configuration | SPST |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB38010DG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.