Siemens 3SB38012AA3 technical specifications.
| Package/Case | Metal |
| Depth | 65mm |
| Length | 85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB38012AA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.