Siemens 3SB3802-2DA3 technical specifications.
| Package/Case | Metal |
| Depth | 65mm |
| Length | 114mm |
| Ratings | IP67 |
| Termination | Screw |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB3802-2DA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.