Siemens 3SB38020AA3 technical specifications.
| Color | White, Grey |
| Material | Plastic |
| Mount | Screw, Panel |
| Number of Positions | 2 |
| Ratings | IP65 |
| Series | SIRIUS 3SB3 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB38020AA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.