Siemens 3SB38030AA3 technical specifications.
| Material | Plastic |
| Number of Positions | 3 |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | SIRIUS 3SB3 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB38030AA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
